There are no models available for this part yet.
Overview of CLG-150-48 by Mean Well
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Price & Stock for CLG-150-48 by Mean Well
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | AC/DC LED Power Supply - Const Curr - 153.6W - Fixed: 48 Vdc @ 3,200mA - Dim: No RoHS: Compliant |
170 In Stock |
|
$51.3300 / $83.0500 | Buy Now | ||
Master Electronics | AC/DC LED Power Supply - Const Curr - 153.6W - Fixed: 48 Vdc @ 3,200mA - Dim: No RoHS: Compliant |
170 In Stock |
|
$51.3300 / $83.0500 | Buy Now |
CAD Models for CLG-150-48 by Mean Well
Part Data Attributes for CLG-150-48 by Mean Well
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
MEAN WELL ENTERPRISES CO LTD
|
Reach Compliance Code
|
unknown
|
Samacsys Manufacturer
|
Mean Well
|
Analog IC - Other Type
|
AC-DC POWER FACTOR CORRECTION MODULE
|