Part Details for CLH-151-F-D-DV by Samtec Inc
Overview of CLH-151-F-D-DV by Samtec Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PS2715-1-F3-A | Renesas Electronics Corporation | High CTR, AC Input 4-PIN SOP Photocoupler | |
PS2915-1-F3-AX | Renesas Electronics Corporation | High CTR, AC Input Response Type 4-PIN Ultra Samll Flat-lead Photocoupler | |
74HC151FPEL-E | Renesas Electronics Corporation | HD/RD74HC Series |
Price & Stock for CLH-151-F-D-DV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CLH-151-F-D-DV
|
Avnet Americas | LOW PROFILE/SMT STRIPS - Bulk (Alt: CLH-151-F-D-DV) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | .100" Through-hole / SMT Low Profile Socket Strip RoHS: Compliant | 0 |
|
$5.6500 / $13.8400 | Buy Now |
DISTI #
000000000003170568
|
Sager | Headers & Wire Housings | 0 |
|
Buy Now | |
|
Master Electronics | .100" Through-hole / SMT Low Profile Socket Strip RoHS: Compliant | 0 |
|
$5.6500 / $13.8400 | Buy Now |
Part Details for CLH-151-F-D-DV
CLH-151-F-D-DV CAD Models
CLH-151-F-D-DV Part Data Attributes
|
CLH-151-F-D-DV
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
CLH-151-F-D-DV
Samtec Inc
Board Connector, 102 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | LOW PROFILE | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD FLASH | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 102 |