Part Details for CLM-9-65-70-18-AC30-F4-5 by Luminus Devices
Overview of CLM-9-65-70-18-AC30-F4-5 by Luminus Devices
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CLM-9-65-70-18-AC30-F4-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CLM-9-65-70-18-AC30-F4-5-ND
|
DigiKey | LED COB CLM-9 GEN3 WHT SQ 6500K Min Qty: 400 Lead time: 6 Weeks Container: Tray | Temporarily Out of Stock |
|
$2.0949 | Buy Now |
DISTI #
CLM-9-65-70-18-AC3
|
Avnet Americas | F4-5 - Trays (Alt: CLM-9-65-70-18-AC3) RoHS: Compliant Min Qty: 2400 Package Multiple: 400 Lead time: 6 Weeks, 0 Days Container: Tray | 0 |
|
$1.3440 / $1.6065 | Buy Now |
DISTI #
896-M9657018AC30F45
|
Mouser Electronics | High Power LEDs - White White 6500 K 70-CRI, CLM-9 Series RoHS: Compliant | 0 |
|
$1.7800 / $1.7900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2400 Package Multiple: 400 Lead time: 6 Weeks Container: Tray | 0Tray |
|
$1.4600 | Buy Now |
Part Details for CLM-9-65-70-18-AC30-F4-5
CLM-9-65-70-18-AC30-F4-5 CAD Models
CLM-9-65-70-18-AC30-F4-5 Part Data Attributes
|
CLM-9-65-70-18-AC30-F4-5
Luminus Devices
Buy Now
|
Compare Parts:
CLM-9-65-70-18-AC30-F4-5
Luminus Devices
|
Samacsys Manufacturer | Luminus Devices Inc. |