Part Details for CLM-9-65-70-18-TA60-F7-2 by Luminus Devices
Overview of CLM-9-65-70-18-TA60-F7-2 by Luminus Devices
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SIT5146AC-FK-33VTA60.000000 | SiTime | 1 to 60 MHz, ±0.5 to ±2.5 ppm Super-TCXO | |
SIT5346AECFQ-33VTA60.000000 | SiTime | 1 to 60 MHz, ±0.1 to ±0.25 ppm precision Super-TCXO |
Price & Stock for CLM-9-65-70-18-TA60-F7-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1214-CLM-9-65-70-18-TA60-F7-2-ND
|
DigiKey | LED COB CLM-9 COOL WHT SQ 6500K Min Qty: 1800 Lead time: 6 Weeks Container: Tray | Temporarily Out of Stock |
|
$1.9326 | Buy Now |
DISTI #
CLM-9-65-70-18-TA6
|
Avnet Americas | F7-2 - Trays (Alt: CLM-9-65-70-18-TA6) Min Qty: 1800 Package Multiple: 300 Lead time: 6 Weeks, 0 Days Container: Tray | 0 |
|
$1.5232 / $1.8207 | Buy Now |
DISTI #
896-LM9657018TA60F72
|
Mouser Electronics | High Power LEDs - White RoHS: Compliant | 0 |
|
$1.7400 / $1.8100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1800 Package Multiple: 300 Lead time: 6 Weeks Container: Tray | 0Tray |
|
$1.6600 | Buy Now |