Part Details for CLM-9-65-70-36-AC40-F5-3 by Luminus Devices
Overview of CLM-9-65-70-36-AC40-F5-3 by Luminus Devices
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Environmental Monitoring
Industrial Automation
Audio and Video Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for CLM-9-65-70-36-AC40-F5-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1214-CLM-9-65-70-36-AC40-F5-3-ND
|
DigiKey | GENERATION 4 STANDARD COB PRODUC Min Qty: 400 Lead time: 6 Weeks Container: Tray | Temporarily Out of Stock |
|
$2.8971 | Buy Now |
DISTI #
CLM-9-65-70-36-AC4
|
Avnet Americas | Generation 4 COB Array LED Cool White 6000K 9mm LES Diameter 70 CRI 36V Tray - Trays (Alt: CLM-9-65-70-36-AC4) RoHS: Compliant Min Qty: 2400 Package Multiple: 400 Lead time: 6 Weeks, 0 Days Container: Tray | 0 |
|
$1.7280 / $2.0655 | Buy Now |
DISTI #
896-LM9657036AC40F53
|
Mouser Electronics | High Power LEDs - White White 6500 K 70-CRI, CLM-9 Series RoHS: Compliant | 0 |
|
$2.3800 / $2.4300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2400 Package Multiple: 400 Lead time: 6 Weeks Container: Tray | 0Tray |
|
$1.8800 | Buy Now |