Part Details for CLMMR2-H by Marinco Electrical Group
Overview of CLMMR2-H by Marinco Electrical Group
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CLMMR2-H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71658490
|
RS | Clm Panel Mounts (150A / 600V) #8 - #2 Awg, Dbl Set Screw Male - Yellow (H) | Marinco CLMMR2-H RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$15.7800 / $19.0200 | RFQ |
|
Onlinecomponents.com | CLM 15 Series Panel Mounts (150A / 600V) #8 - #2 AWG, Double Set Screw Male - Yellow (H) RoHS: Compliant | 45 Factory Stock |
|
$12.3200 / $16.1700 | Buy Now |
|
Master Electronics | CLM 15 Series Panel Mounts (150A / 600V) #8 - #2 AWG, Double Set Screw Male - Yellow (H) RoHS: Compliant | 45 Factory Stock |
|
$12.3200 / $16.1700 | Buy Now |