Part Details for CLP-ZC-4426G by BOYD Laconia
Overview of CLP-ZC-4426G by BOYD Laconia
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CLP-ZC-4426G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59-CLP-ZC-4426G-ND
|
DigiKey | CLIP-STEEL-ZH-W.15.0 SP.0.4 H.19 Min Qty: 3068 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2124 | Buy Now |
DISTI #
532-CLP-ZC-4426G
|
Mouser Electronics | Heat Sinks Clip for TO-220, Horizontal/Vertical Mounting, Steel, 15mm Width, 19mm Height RoHS: Compliant | 0 |
|
$0.2040 | Order Now |
|
Future Electronics | 19.8 x 15 x 8.7 mm Horizontal or Vertical ZN High Resistance Plated Clip RoHS: Compliant pbFree: Yes Min Qty: 7000 Package Multiple: 7000 Container: Box | 0Box |
|
$0.2100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.2200 / $0.6900 | Buy Now |
DISTI #
000000000006350839
|
Sager | Heat Sinks Clip for TO-220, Horizontal/Vertical Mounting, Steel, 15mm Width, 19mm Height Min Qty: 10000 | 0 |
|
$0.2131 / $0.2329 | Buy Now |
|
New Advantage Corporation | *439648* Clip for KM/KL/KR/KV/KT series Heatsink RoHS: Compliant Min Qty: 1 Package Multiple: 10000 | 10000 |
|
$0.2922 | Buy Now |