Part Details for CLP0112FPXXXZ03A by OmniOn Power Inc
Overview of CLP0112FPXXXZ03A by OmniOn Power Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CLP0112FPXXXZ03A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CLP0112FPXXXZ03A
|
Avnet Americas | 150W Open Frame 2x4 AC to 12V power supply, dual fuse - Bulk (Alt: CLP0112FPXXXZ03A) Min Qty: 12 Package Multiple: 12 Lead time: 40 Weeks, 0 Days Container: Bulk | 0 |
|
$86.4870 / $98.7450 | Buy Now |
DISTI #
894-CLP0112FPXXXZ03A
|
Mouser Electronics | Switching Power Supplies 150W Open Frame 2x4 AC to 12V power supply, dual fuse RoHS: Compliant | 0 |
|
$104.8800 | Order Now |
DISTI #
000000000007167151
|
Sager | ABB 150W Open Frame 2x4 AC to 12V power supply, dual fuse Min Qty: 1 | 0 |
|
$89.3200 / $96.8800 | Buy Now |