Part Details for CLP0224FPXXXZ03A by OmniOn Power Inc
Overview of CLP0224FPXXXZ03A by OmniOn Power Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CLP0224FPXXXZ03A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
555-CLP0224FPXXXZ03A-ND
|
DigiKey | AC/DC CONVERTER 24V 200W Min Qty: 12 Lead time: 26 Weeks Container: Bulk | Temporarily Out of Stock |
|
$122.6725 | Buy Now |
DISTI #
CLP0224FPXXXZ03A
|
Avnet Americas | AC/DC Power Supply Single-OUT 24VDC 8.33A 200W - Bulk (Alt: CLP0224FPXXXZ03A) Min Qty: 12 Package Multiple: 12 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$99.5172 / $113.6220 | Buy Now |
DISTI #
894-CLP0224FPXXXZ03A
|
Mouser Electronics | Switching Power Supplies 200W 24V 8.33A Conformal Coated RoHS: Compliant | 0 |
|
$120.6800 | Order Now |
DISTI #
000000000006077949
|
Sager | Switching Power Supplies 200W 24V 8.33A Conformal Coated Min Qty: 1 | 0 |
|
$102.7900 / $111.4700 | Buy Now |