There are no models available for this part yet.
Overview of CLP0312FPXXXZ01A by OmniOn Power Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for CLP0312FPXXXZ01A by OmniOn Power Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
555-CLP0312FPXXXZ01A-ND
|
DigiKey | 300W Open Frame 2x4 AC to 12V, Min Qty: 1 Lead time: 26 Weeks Container: Box |
12 In Stock |
|
$136.7288 / $155.9200 | Buy Now | |
DISTI #
894-CLP0312FPXXXZ01A
|
Mouser Electronics | Switching Power Supplies 300W 12V 25A 90-264Vac 2x4 RoHS: Compliant | 12 |
|
$141.5100 / $155.9100 | Buy Now |