Part Details for CLP0424FPXXXZ02A by OmniOn Power Inc
Overview of CLP0424FPXXXZ02A by OmniOn Power Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CLP0424FPXXXZ02A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
555-CLP0424FPXXXZ02A-ND
|
DigiKey | AC/DC CONVERTER 24V 451W Min Qty: 1 Lead time: 26 Weeks Container: Box |
8 In Stock |
|
$213.4992 / $240.5600 | Buy Now |
DISTI #
CLP0424FPXXXZ02A
|
Avnet Americas | CLP0424FPXXXZ02A 450W OPEN FRAME 3X5 AC TO 24V POWER SUPPLY, 5VSB, REMOTE ON, CLASS B EMI, CONFORMAL COATED - Bulk (Alt: CLP0424FPXXXZ02A) Min Qty: 12 Package Multiple: 12 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$195.8721 / $223.6335 | Buy Now |
DISTI #
894-CLP0424FPXXXZ02A
|
Mouser Electronics | Switching Power Supplies 450W 24V 18.8A 3x5 Conformal Coated RoHS: Compliant | 8 |
|
$213.4700 / $240.5400 | Buy Now |
DISTI #
000000000006077950
|
Sager | Switching Power Supplies 450W 24V 18.8A 3x5 Conformal Coated Min Qty: 1 | 0 |
|
$202.3000 / $219.4000 | Buy Now |