Part Details for CLP0448FPXXXZ01A by OmniOn Power Inc
Overview of CLP0448FPXXXZ01A by OmniOn Power Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CLP0448FPXXXZ01A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
555-1445-ND
|
DigiKey | AC/DC CONVERTER 48V 451W Min Qty: 1 Lead time: 26 Weeks Container: Box |
24 In Stock |
|
$213.7876 / $235.9000 | Buy Now |
DISTI #
CLP0448FPXXXZ01A
|
Avnet Americas | Power Supply AC-DC Single-OUT 48V 9.4A 450W Open Frame - Bulk (Alt: CLP0448FPXXXZ01A) RoHS: Compliant Min Qty: 12 Package Multiple: 12 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$185.3946 / $211.6710 | Buy Now |
DISTI #
894-CLP0448FPXXXZ01A
|
Mouser Electronics | Switching Power Supplies 450W 48V 9.4A Neg Logic RoHS: Compliant | 24 |
|
$213.7300 / $235.8500 | Buy Now |
DISTI #
CLP0448FPXXXZ01A
|
Avnet Americas | Power Supply AC-DC Single-OUT 48V 9.4A 450W Open Frame - Bulk (Alt: CLP0448FPXXXZ01A) RoHS: Compliant Min Qty: 12 Package Multiple: 12 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$185.3946 / $211.6710 | Buy Now |