Part Details for CLPFL-0010-BNC by Crystek Corporation
Overview of CLPFL-0010-BNC by Crystek Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CLPFL-0010-BNC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
744-1732-ND
|
DigiKey | RF FILTER LOW PASS 10MHZ BNC Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
19 In Stock |
|
$32.9760 / $37.3700 | Buy Now |
DISTI #
549-CLPFL-0010-BNC
|
Mouser Electronics | Signal Conditioning DC - 10MHz 50 ohm BNC -40C +85C RoHS: Compliant | 3 |
|
$32.9700 / $32.9800 | Buy Now |