There are no models available for this part yet.
Overview of CLPFL-0300 by Crystek Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SCC433T-K03-004 | Murata Manufacturing Co Ltd | 2-Axis Gyro, 3-axis Accelerometer combination sensor | |
SCR410T-K03-004 | Murata Manufacturing Co Ltd | 1-Axis Gyro Sensor | |
CS-USBAM003.0-001 | Amphenol Cables on Demand | Amphenol CS-USBAM003.0-001 Amphenol Premium USB 3.0/3.1 Gen1 Certified USB Type A-A Cable - USB 3.0 Type A Male to Type A Male [5.0 Gbps SuperSpeed] 1m (3.3') |
Price & Stock for CLPFL-0300 by Crystek Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
744-1359-ND
|
DigiKey | RF FILTER LOW PASS 300MHZ INLINE Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
25 In Stock |
|
$25.8100 | Buy Now | |
DISTI #
549-CLPFL-0300
|
Mouser Electronics | Signal Conditioning DC to 300MHz 7th Ord 50ohm SMA -40C +85C RoHS: Compliant | 0 |
|
$25.8100 | Order Now |