Part Details for CLPKIT1032-10 by Hammond Manufacturing
Overview of CLPKIT1032-10 by Hammond Manufacturing
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CLPKIT1032-10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AC7437
|
Newark | Hardware, 10-32 Clip Nut Screw Kit, Accessory Type:Mounting Screw & Clip Nut, Thread Size - Metric:-, Thread Size - Imperial:10-32, For Use With:Round Hole Punched Panel Rails, Product Range:Clpkit Series Rohs Compliant: Yes |Hammond CLPKIT1032-10 Min Qty: 1 Package Multiple: 10 Date Code: 0 Container: Pack | 0 |
|
$17.7000 / $24.0200 | Buy Now |
DISTI #
164-CLPKIT1032-10-ND
|
DigiKey | 10 PKG 10-32 CLPNUT SCREW KIT Min Qty: 1 Lead time: 6 Weeks Container: Bag |
5 In Stock |
|
$14.2208 / $16.8900 | Buy Now |
DISTI #
546-CLPKIT103210
|
Mouser Electronics | Racks & Rack Cabinet Accessories 10-32 CLIP NUT & BLK SCREW 10 PK RoHS: Compliant | 0 |
|
$11.0000 / $14.3200 | Order Now |
DISTI #
72075671
|
RS | 10 Pkg 10,32 Clpnut Screw Kit | Hammond Manufacturing CLPKIT1032-10 RoHS: Compliant Min Qty: 1 Package Multiple: 10 Container: Package | 3 |
|
$13.4000 / $14.8900 | Buy Now |
|
Onlinecomponents.com | 10-32 CLPNUT & BK SCREW. Sold as a package of 10 each RoHS: Compliant |
3 In Stock |
|
$11.1400 / $25.1400 | Buy Now |
|
Master Electronics | 10-32 CLPNUT & BK SCREW. Sold as a package of 10 each RoHS: Compliant |
3 In Stock |
|
$11.1400 / $25.1400 | Buy Now |
Part Details for CLPKIT1032-10
CLPKIT1032-10 CAD Models
CLPKIT1032-10 Part Data Attributes
|
CLPKIT1032-10
Hammond Manufacturing
Buy Now
|
Compare Parts:
CLPKIT1032-10
Hammond Manufacturing
|
Samacsys Manufacturer | Hammond Manufacturing |