Part Details for CLRC66302HN,118 by NXP Semiconductors
Overview of CLRC66302HN,118 by NXP Semiconductors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Financial Technology (Fintech)
Price & Stock for CLRC66302HN,118
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AK9429
|
Newark | Rfid, Read/Write, 13.56Mhz, Hvqfn-32 Rohs Compliant: Yes |Nxp CLRC66302HN,118 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 447 |
|
$9.8500 | Buy Now |
DISTI #
55W6135
|
Newark | Clrc66302Hn/Reel Rohs Compliant: Yes |Nxp CLRC66302HN,118 Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$6.0200 | Buy Now |
DISTI #
568-13922-1-ND
|
DigiKey | IC RFID READER 13.56MHZ 32HVQFN Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
13771 In Stock |
|
$6.3160 / $7.5300 | Buy Now |
DISTI #
CLRC66302HN,118
|
Avnet Americas | Contactless Reader 32-Pin HVQFN EP - Tape and Reel (Alt: CLRC66302HN,118) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$6.3160 / $6.9729 | Buy Now |
DISTI #
771-CLRC66302HN118
|
Mouser Electronics | NFC/RFID Tags & Transponders CLRC66302HN RoHS: Compliant | 0 |
|
Order Now | |
|
Future Electronics | CLRC663 Series 5.5 V 27.12 MHz Read/Write Surface Mount RFID - HVQFN-32 RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 6000 Container: Reel | 6000Reel |
|
$6.2000 | Buy Now |
DISTI #
CLRC66302HN,118
|
Avnet Americas | Contactless Reader 32-Pin HVQFN EP - Tape and Reel (Alt: CLRC66302HN,118) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$6.3160 / $6.9729 | Buy Now |
DISTI #
CLRC66302HN,118
|
Avnet Americas | Contactless Reader 32-Pin HVQFN EP - Tape and Reel (Alt: CLRC66302HN,118) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$6.3160 / $6.9729 | Buy Now |
DISTI #
CLRC66302HN,118
|
Avnet Silica | Contactless Reader 32-Pin HVQFN EP (Alt: CLRC66302HN,118) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 2 Weeks, 1 Days | Silica - 0 |
|
Buy Now | |
|
CHIPMALL.COM LIMITED | HVQFN-32-EP(5x5) RF Chips ROHS | 654 |
|
$2.1276 / $3.2696 | Buy Now |
Part Details for CLRC66302HN,118
CLRC66302HN,118 CAD Models
CLRC66302HN,118 Part Data Attributes
|
CLRC66302HN,118
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
CLRC66302HN,118
NXP Semiconductors
CLRC66302HN - High-performance multi-protocol NFC frontend QFN 32-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | QFN | |
Pin Count | 32 | |
Manufacturer Package Code | SOT617-1 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | NXP | |
JESD-30 Code | S-PQCC-N32 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | OTHER | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5 mm |