Part Details for CLRC66302HN,157 by NXP Semiconductors
Overview of CLRC66302HN,157 by NXP Semiconductors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Financial Technology (Fintech)
Price & Stock for CLRC66302HN,157
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55W6137
|
Newark | Clrc66302Hn/Tray Rohs Compliant: Yes |Nxp CLRC66302HN,157 Min Qty: 2450 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.8800 | Buy Now |
DISTI #
568-13921-ND
|
DigiKey | IC RFID READER 13.56MHZ 32HVQFN Min Qty: 2450 Lead time: 13 Weeks Container: Tray | Temporarily Out of Stock |
|
$6.5067 | Buy Now |
DISTI #
CLRC66302HN,157
|
Avnet Americas | Contactless Reader 32-Pin HVQFN EP - Trays (Alt: CLRC66302HN,157) RoHS: Compliant Min Qty: 2450 Package Multiple: 2450 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$6.1644 / $7.0739 | Buy Now |
DISTI #
771-CLRC66302HN157
|
Mouser Electronics | NFC/RFID Tags & Transponders CLRC66302HN RoHS: Compliant | 772 |
|
$6.5100 / $10.7200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2450 Package Multiple: 2450 Container: Tray | 0Tray |
|
$6.1700 | Buy Now |
DISTI #
CLRC66302HN,157
|
Avnet Americas | Contactless Reader 32-Pin HVQFN EP - Trays (Alt: CLRC66302HN,157) RoHS: Compliant Min Qty: 2450 Package Multiple: 2450 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$6.1644 / $7.0739 | Buy Now |
DISTI #
CLRC66302HN,157
|
Avnet Americas | Contactless Reader 32-Pin HVQFN EP - Trays (Alt: CLRC66302HN,157) RoHS: Compliant Min Qty: 2450 Package Multiple: 2450 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$6.1644 / $7.0739 | Buy Now |
DISTI #
CLRC66302HN,157
|
Avnet Silica | Contactless Reader 32-Pin HVQFN EP (Alt: CLRC66302HN,157) RoHS: Compliant Min Qty: 2450 Package Multiple: 2450 Lead time: 2 Weeks, 1 Days | Silica - 0 |
|
Buy Now | |
DISTI #
CLRC66302HN,157
|
EBV Elektronik | Contactless Reader 32-Pin HVQFN EP (Alt: CLRC66302HN,157) RoHS: Compliant Min Qty: 2450 Package Multiple: 2450 Lead time: 2 Weeks, 1 Days | EBV - 0 |
|
Buy Now |
Part Details for CLRC66302HN,157
CLRC66302HN,157 CAD Models
CLRC66302HN,157 Part Data Attributes
|
CLRC66302HN,157
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
CLRC66302HN,157
NXP Semiconductors
CLRC66302HN - High-performance multi-protocol NFC frontend QFN 32-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | QFN | |
Pin Count | 32 | |
Manufacturer Package Code | SOT617-1 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | NXP | |
Data Rate | 1000 Mbps | |
JESD-30 Code | S-PQCC-N32 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC32,.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5 mm |