-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Telecom Circuit
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AC8202
|
Newark | Rfid, Read, Write, 13.56Mhz, Hvqfn-32, Frequency Min:-, Frequency Max:13.56Mhz, Rfid Ic Type:Read, Write, Programmable Memory:-, Output Power:-, Rf Ic Case Style:Hvqfn, No. Of Pins:32Pins, Supply Voltage Min:2.5V, Supply Voltage Rohs Compliant: Yes |Nxp CLRC66303HNE Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 173 |
|
$6.8800 / $10.5600 | Buy Now |
DISTI #
14AC6560
|
Newark | Rfid, Read/Write, 13.56Mhz, Hvqfn-32, Frequency Min:-, Frequency Max:13.56Mhz, Rfid Ic Type:Read, Write, Programmable Memory:-, Output Power:-, Rf Ic Case Style:Hvqfn, No. Of Pins:32Pins, Supply Voltage Min:2.5V, Product Range:- Rohs Compliant: Yes |Nxp CLRC66303HNE Min Qty: 490 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.8500 / $6.9700 | Buy Now |
DISTI #
568-13592-ND
|
DigiKey | IC RFID RDR/TRAN 13.56MZ 32HVQFN Min Qty: 1 Lead time: 13 Weeks Container: Tray |
229 In Stock |
|
$5.7669 / $10.1700 | Buy Now |
DISTI #
CLRC66303HNE
|
Avnet Americas | NFC Reader/Writer 13.56MHz 17mA 2.5V to 5.5V 32-Pin HVQFN Tray - Trays (Alt: CLRC66303HNE) RoHS: Not Compliant Min Qty: 490 Package Multiple: 490 Container: Tray | 0 |
|
$5.2446 / $6.0482 | Buy Now |
DISTI #
771-CLRC66303HNE
|
Mouser Electronics | NFC/RFID Tags & Transponders CL READER IC'S RoHS: Compliant | 19891 |
|
$5.6900 / $10.0600 | Buy Now |
|
Rochester Electronics | CLRC66303HN - CL READER IC'S RoHS: Compliant Status: Active Min Qty: 1 | 3430 |
|
$5.7700 / $6.7800 | Buy Now |
DISTI #
CLRC66303HNE
|
Avnet Americas | NFC Reader/Writer 13.56MHz 17mA 2.5V to 5.5V 32-Pin HVQFN Tray - Trays (Alt: CLRC66303HNE) RoHS: Not Compliant Min Qty: 490 Package Multiple: 490 Container: Tray | 0 |
|
$5.2446 / $6.0482 | Buy Now |
DISTI #
CLRC66303HNE
|
Avnet Americas | NFC Reader/Writer 13.56MHz 17mA 2.5V to 5.5V 32-Pin HVQFN Tray - Trays (Alt: CLRC66303HNE) RoHS: Not Compliant Min Qty: 490 Package Multiple: 490 Container: Tray | 0 |
|
$5.2446 / $6.0482 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 2813 |
|
RFQ | |
DISTI #
CLRC66303HNE
|
Avnet Silica | NFC Reader/Writer 13.56MHz 17mA 2.5V to 5.5V 32-Pin HVQFN Tray (Alt: CLRC66303HNE) RoHS: Compliant Min Qty: 490 Package Multiple: 490 Lead time: 7 Weeks, 5 Days | Silica - 16660 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CLRC66303HNE
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
CLRC66303HNE
NXP Semiconductors
Telecom Circuit
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | NXP | |
JESD-609 Code | e4 | |
Moisture Sensitivity Level | 2 | |
Peak Reflow Temperature (Cel) | 260 | |
Telecom IC Type | TELECOM CIRCUIT | |
Terminal Finish | Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) | |
Time@Peak Reflow Temperature-Max (s) | 30 |