Part Details for CLS-TC11A12250Y by ITW Lumex
Overview of CLS-TC11A12250Y by ITW Lumex
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Energy and Power Systems
Agriculture Technology
Part Details for CLS-TC11A12250Y
CLS-TC11A12250Y CAD Models
CLS-TC11A12250Y Part Data Attributes
|
CLS-TC11A12250Y
ITW Lumex
Buy Now
Datasheet
|
Compare Parts:
CLS-TC11A12250Y
ITW Lumex
Toggle Switch, SPST, Latched, 20A, 12VDC, Solder Terminal, Panel Mount, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LUMEX INC | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Body Breadth | 16 mm | |
Body Height | 19.2 mm | |
Body Length or Diameter | 28.6 mm | |
Contact Current(DC)-Max | 20 A | |
Contact (DC) Max Rating R Load | 20A@12VDC | |
Contact Voltage(DC)-Max | 12 V | |
Illumination | YELLOW LED | |
Mounting Feature | PANEL MOUNT | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPST | |
Switch Type | TOGGLE SWITCH | |
Termination Type | SOLDER |