Part Details for CLS-TV-1006 by SPC Multicomp
Overview of CLS-TV-1006 by SPC Multicomp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Audio and Video Systems
Price & Stock for CLS-TV-1006
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14T2402
|
Newark | Terminal, Locking Fork, #6, Crimp, Yellow, Product Range:Cls Series, Wire Size Awg Min:12Awg, Wire Size Awg Max:10Awg, Conductor Area Csa:-, Stud Size - Metric:M3.5, Stud Size - Imperial:#6, Insulator Material:Pvc (Polyvinylchloride)Rohs Compliant: No |Multicomp CLS-TV-1006 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5386 |
|
$0.5420 / $0.7530 | Buy Now |
Part Details for CLS-TV-1006
CLS-TV-1006 CAD Models
CLS-TV-1006 Part Data Attributes:
|
CLS-TV-1006
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
CLS-TV-1006
SPC Multicomp
Fork Terminal,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SPC TECHNOLOGY/ MULTICOMP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | FORK TERMINAL | |
Wire Gauge | 10 AWG |
Alternate Parts for CLS-TV-1006
This table gives cross-reference parts and alternative options found for CLS-TV-1006. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CLS-TV-1006, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
190700143 | Ring Terminal, 5mm2, | Molex | CLS-TV-1006 vs 190700143 |
PV10-6SLF-L | Fork Terminal | Panduit Corp | CLS-TV-1006 vs PV10-6SLF-L |
19115-0046 | Fork Terminal, 5mm2, | Molex | CLS-TV-1006 vs 19115-0046 |