Part Details for CLS-TV-1025 by SPC Multicomp
Overview of CLS-TV-1025 by SPC Multicomp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Audio and Video Systems
Price & Stock for CLS-TV-1025
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14T2405
|
Newark | Terminal, Locking Fork, 1/4In Crimp Yellow, Product Range:Cls Series, Wire Size Awg Min:12Awg, Wire Size Awg Max:10Awg, Conductor Area Csa:-, Stud Size - Metric:M6, Stud Size - Imperial:1/4", Insulator Colour:Yellow, Stud Size:1/4 Rohs Compliant: No |Multicomp CLS-TV-1025 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 352 |
|
$0.1400 | Buy Now |
Part Details for CLS-TV-1025
CLS-TV-1025 CAD Models
CLS-TV-1025 Part Data Attributes
|
CLS-TV-1025
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
CLS-TV-1025
SPC Multicomp
Fork Terminal,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SPC TECHNOLOGY/ MULTICOMP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | FORK TERMINAL | |
Wire Gauge | 10 AWG |