There are no models available for this part yet.
Overview of CLS0381M-L152 by CUI Devices
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SER2915L-152KL | Coilcraft Inc | General Purpose Inductor, 1.5uH, 10%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT | |
0603HL-152X | Coilcraft Inc | RF inductor, ceramic core, 5% tol, SMT, RoHS, halogen-free | |
SER2814L-152KL | Coilcraft Inc | General Purpose Inductor, 1.5uH, 10%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT |