Part Details for CLS1820MB-B by Marinco Electrical Group
Overview of CLS1820MB-B by Marinco Electrical Group
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CLS1820MB-B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71658522
|
RS | Cls Series Inline Ballnose (400A / 600V) #2 - 2/0 Awg Male - White (B) | Marinco CLS1820MB-B RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$24.3400 / $29.3200 | RFQ |
|
Onlinecomponents.com | CLS 18 Series Inline Ballnose (400A / 600V) #2 - 2/0 AWG Male - White (B) RoHS: Compliant | 55 Factory Stock |
|
$19.2100 / $25.4400 | Buy Now |
|
Master Electronics | CLS 18 Series Inline Ballnose (400A / 600V) #2 - 2/0 AWG Male - White (B) RoHS: Compliant | 55 Factory Stock |
|
$19.2100 / $25.4400 | Buy Now |