Part Details for CLS40FB-G by Marinco Electrical Group
Overview of CLS40FB-G by Marinco Electrical Group
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CLS40FB-G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71658636
|
RS | Cls Inline Single Pin Connector (400A / 600V) 2/0 - 4/0 Awg Fem - Orange (G) | Marinco CLS40FB-G RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 4 |
|
$19.8900 / $27.6200 | Buy Now |
|
Onlinecomponents.com | CLS 16 Series Inline Single Pin Connector (400A / 600V) 2/0 - 4/0 AWG Female - Orange (G) | 159 Factory Stock |
|
$17.6500 / $23.3600 | Buy Now |
|
Master Electronics | CLS 16 Series Inline Single Pin Connector (400A / 600V) 2/0 - 4/0 AWG Female - Orange (G) | 159 Factory Stock |
|
$17.6500 / $23.3600 | Buy Now |