Part Details for CLS40MRB-A by Marinco Electrical Group
Overview of CLS40MRB-A by Marinco Electrical Group
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CLS40MRB-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71658719
|
RS | Cls Panel Mount (400A / 600V) 2/0 - 4/0 Dbl Set Screw, Male - Black (A) | Marinco Power Products CLS40MRB-A RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 2 |
|
$29.6900 / $38.5600 | Buy Now |
|
Onlinecomponents.com | CLS 16 Series Panel Mount (400A / 600V) 2/0 - 4/0 Double Set Screw, Male - Black (A) | 0 |
|
$23.6300 / $31.2800 | Buy Now |