Part Details for CLS40MRSB-C by Marinco Electrical Group
Overview of CLS40MRSB-C by Marinco Electrical Group
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CLS40MRSB-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71658771
|
RS | Cls Series Panel Mount (400A / 600V) 1.125" Threaded Stud, Male - Red (C ) | Marinco CLS40MRSB-C RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$27.4800 / $32.9100 | RFQ |
|
Onlinecomponents.com | CLS 16 Series Panel Mount (400A / 600V) 1.125" Threaded Stud, Male - Red (C ) RoHS: Compliant | 0 |
|
$19.3100 / $25.5600 | Buy Now |