Part Details for CLS40MRSB-E by Marinco Electrical Group
Overview of CLS40MRSB-E by Marinco Electrical Group
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CLS40MRSB-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71658775
|
RS | Cls Series Panel Mount (400A / 600V) 1.125" Threaded Stud, Male - Green (E) | Marinco CLS40MRSB-E RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 5 |
|
$27.4800 / $32.9100 | Buy Now |
|
Onlinecomponents.com | CLS 16 Series Panel Mount (400A / 600V) 1.125" Threaded Stud, Male - Green (E) RoHS: Compliant |
6 In Stock 329 Factory Stock |
|
$18.8300 / $24.5100 | Buy Now |
DISTI #
60868722
|
Verical | CLS Series Panel Mount (400A / 600V) 1.125 Threaded Stud Male - Green (E) RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2001 | Americas - 5 |
|
$25.5060 / $31.8630 | Buy Now |
|
Master Electronics | CLS 16 Series Panel Mount (400A / 600V) 1.125" Threaded Stud, Male - Green (E) RoHS: Compliant |
6 In Stock 329 Factory Stock |
|
$18.8300 / $24.5100 | Buy Now |