Part Details for CLS4D14-150NC by Sumida Corporation
Overview of CLS4D14-150NC by Sumida Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for CLS4D14-150NC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CLS4D14-150NC-ND
|
DigiKey | FIXED IND 15UH 630MA 270MOHM SMD Min Qty: 1000 Lead time: 28 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.5347 | Buy Now |
DISTI #
CLS4D14-150NC
|
Avnet Americas | Ind Power Wirewound 15uH 30% 100KHz 630mA Carrier T/R - Tape and Reel (Alt: CLS4D14-150NC) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.4347 / $0.4699 | Buy Now |
DISTI #
851-CLS4D14-150NC
|
Mouser Electronics | Power Inductors - SMD SMD 4 Pin Low Profile Inductor Shielded | 0 |
|
$0.5030 / $1.0900 | Order Now |
|
Future Electronics | CLS Series 15 uH 30 % Tolerance 550 A Shielded Surface Mount Power Inductor RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Cut Tape/Mini-Reel | 0Cut Tape/Mini-Reel |
|
$0.5250 / $0.7100 | Buy Now |
Part Details for CLS4D14-150NC
CLS4D14-150NC CAD Models
CLS4D14-150NC Part Data Attributes
|
CLS4D14-150NC
Sumida Corporation
Buy Now
Datasheet
|
Compare Parts:
CLS4D14-150NC
Sumida Corporation
General Purpose Inductor, 15uH, 30%, 1 Element, SMD, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUMIDA CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
DC Resistance | 270 Ω | |
Inductance-Nom (L) | 15 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Rated Current-Max | 0.63 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL IN-LINE | |
Terminal Shape | GULL WING | |
Test Frequency | 0.1 MHz | |
Tolerance | 30% |
Alternate Parts for CLS4D14-150NC
This table gives cross-reference parts and alternative options found for CLS4D14-150NC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CLS4D14-150NC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CLS4D14-150NB | General Purpose Inductor, 15uH, 30%, 1 Element, SMD, ROHS COMPLIANT | Sumida Corporation | CLS4D14-150NC vs CLS4D14-150NB |