Part Details for CLS6D23NP-330NC by Sumida Corporation
Overview of CLS6D23NP-330NC by Sumida Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CLS6D23NP-330NC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CLS6D23NP-330NC-ND
|
DigiKey | FIXED IND 33UH 450MA 360MOHM SMD Min Qty: 2000 Lead time: 24 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.7124 | Buy Now |
DISTI #
CLS6D23NP-330NC
|
Avnet Americas | Ind Power 33uH 30% Ferrite Core T/R - Tape and Reel (Alt: CLS6D23NP-330NC) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
$0.8442 | Buy Now |
DISTI #
851-CLS6D23NP-330NC
|
Mouser Electronics | Power Inductors - SMD | 0 |
|
$0.7180 / $0.7430 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 | 0 |
|
$0.6950 | Buy Now |
DISTI #
CLS6D23NP-330NC
|
Avnet Americas | Ind Power 33uH 30% Ferrite Core T/R - Tape and Reel (Alt: CLS6D23NP-330NC) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
$0.8442 | Buy Now |
Part Details for CLS6D23NP-330NC
CLS6D23NP-330NC CAD Models
CLS6D23NP-330NC Part Data Attributes:
|
CLS6D23NP-330NC
Sumida Corporation
Buy Now
Datasheet
|
Compare Parts:
CLS6D23NP-330NC
Sumida Corporation
General Purpose Inductor, 33uH, 30%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUMIDA CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Sumida | |
Core Material | FERRITE | |
DC Resistance | 0.48 Ω | |
Inductance-Nom (L) | 33 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current-Max | 0.45 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | PARALLEL CONNECTED | |
Surface Mount | YES | |
Terminal Placement | DUAL IN-LINE | |
Terminal Shape | WRAPAROUND | |
Tolerance | 30% |
Alternate Parts for CLS6D23NP-330NC
This table gives cross-reference parts and alternative options found for CLS6D23NP-330NC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CLS6D23NP-330NC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CLS6D23NP-330NB | General Purpose Inductor, 33uH, 30%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT | Sumida Corporation | CLS6D23NP-330NC vs CLS6D23NP-330NB |