Part Details for CLT125F-L4 by Panduit Corp
Overview of CLT125F-L4 by Panduit Corp
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CLT125F-L4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AJ2425
|
Newark | Split Corrugated Loom, 32.5Mm, Pe, 15.2M Rohs Compliant: Yes |Panduit CLT125F-L4 RoHS: Compliant Min Qty: 1 Package Multiple: 15 Date Code: 0 Container: SPOOL | 0 |
|
$80.1700 / $92.3600 | Buy Now |
DISTI #
298-13539-ND
|
DigiKey | SLIT WRAP 1.278" X 50' YELLOW Min Qty: 1 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$87.3706 / $98.6400 | Buy Now |
DISTI #
CLT125F-L4
|
Avnet Americas | Cable Accessories Corrugated Loom Tubing Polyethylene Yellow Roll - Cable Rools/Shrink Tubing (Alt: CLT125F-L4) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$65.3000 | Buy Now |
DISTI #
644-CLT125F-L4
|
Mouser Electronics | Spiral Wraps, Sleeves, Tubing & Conduit Corr Loom Tub Slit 1.25 (31.8mm) X RoHS: Compliant | 1 |
|
$84.9000 / $98.5800 | Buy Now |
DISTI #
70386420
|
RS | Corrugated Loom Tubing, Inner Diam 32.8mm, Polyethylene, CLT Series | Panduit CLT125F-L4 RoHS: Compliant Min Qty: 1 Package Multiple: 10 Container: Reel | 0 |
|
$93.3500 / $102.5900 | RFQ |
DISTI #
PANCLT125F-L4
|
Heilind Electronics | Corr. Loom Tubing Slit, 1.25 (31.8mm) X | Americas - 0 in Stock |
|
$85.8615 / $111.6200 | Buy Now |
|
Onlinecomponents.com | Cable Accessories Corrugated Loom Tubing Polyethylene Yellow Roll RoHS: Compliant | 0 |
|
$74.4100 / $86.7900 | Buy Now |
|
NAC | CORR LOOM TUBING SLIT 1.251IN 31.8MM RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 1 |
|
$88.6700 | Buy Now |
DISTI #
000000000000776758
|
Sager | Spiral Wraps, Sleeves, Tubing & Conduit Corr Loom Tub Slit 1.25 (31.8mm) X Min Qty: 1 | 0 |
|
$68.0600 / $85.8600 | Buy Now |