Part Details for CLT25F-10M20 by Panduit Corp
Overview of CLT25F-10M20 by Panduit Corp
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CLT25F-10M20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65H8925
|
Newark | Slit Corrugated Loom Tubing Rohs Compliant: Yes |Panduit CLT25F-10M20 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,704.1000 / $1,909.5600 | Buy Now |
DISTI #
298-19685-ND
|
DigiKey | SLIT WRAP 0.284" X 10000' BLACK Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,892.0320 / $2,014.1000 | Buy Now |
DISTI #
CLT25F-10M20
|
Avnet Americas | CABLE TIES & WIRING ACCESSORIES - Cable Rools/Shrink Tubing (Alt: CLT25F-10M20) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1,414.0400 | Buy Now |
DISTI #
644-CLT25F-10M20
|
Mouser Electronics | Spiral Wraps, Sleeves, Tubing & Conduit Corr Loom Tub Slit .25 (6.4mm) X 1 RoHS: Compliant | 0 |
|
$2,013.9600 | Order Now |
DISTI #
PANCLT25F-10M20
|
Heilind Electronics | Corr. Loom Tubing Slit, .25 (6.4mm) X 1 | Americas - 0 in Stock |
|
$1,859.3538 / $1,888.4062 | Buy Now |
|
Onlinecomponents.com | Slit Corrugated Loom Tubing Is Offered For Applications Where Spiral Wrap RoHS: Compliant | 1 Factory Stock |
|
$1,611.4400 / $1,696.2500 | Buy Now |
DISTI #
CLT25F-10M20
|
Avnet Americas | CABLE TIES & WIRING ACCESSORIES - Cable Rools/Shrink Tubing (Alt: CLT25F-10M20) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1,414.0400 | Buy Now |
DISTI #
000000000000621245
|
Sager | Spiral Wraps, Sleeves, Tubing & Conduit Corr Loom Tub Slit .25 (6.4mm) X 1 Min Qty: 1 | 0 |
|
$1,473.8800 / $1,492.0700 | Buy Now |
DISTI #
3283849
|
Farnell | SPLIT CORRUGATED LOOM, 7.2MM, PE, 3048M RoHS: Compliant Min Qty: 1 Lead time: 8 Weeks, 1 Days Container: Reel | 0 |
|
$2,266.8669 | Buy Now |
|
Master Electronics | Slit Corrugated Loom Tubing Is Offered For Applications Where Spiral Wrap RoHS: Compliant | 1 Factory Stock |
|
$1,611.4400 / $1,696.2500 | Buy Now |