-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 0.055uH, 20%, 1 Element, Metal Core-Core, SMD, 1210, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
871-CLT32-55N
|
Mouser Electronics | Power Inductors - SMD 55nH 1mOhm 39.5A 20% AEC-Q200 RoHS: Compliant | 2912 |
|
$0.7200 / $1.8000 | Buy Now |
DISTI #
V72:2272_26944329
|
Arrow Electronics | Inductor Power Shielded/Molded Wirewound 0.055uH 20% 1MHz Metal 28A 0.00115Ohm DCR 1210 T/R Automotive AEC-Q200 Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks Date Code: 2236 Container: Cut Strips | Americas - 5954 |
|
$0.7648 / $0.8251 | Buy Now |
DISTI #
63414337
|
Verical | Inductor Power Shielded/Molded Wirewound 0.055uH 20% 1MHz Metal 28A 0.00115Ohm DCR 1210 T/R Automotive AEC-Q200 Min Qty: 8 Package Multiple: 1 Date Code: 2236 | Americas - 5954 |
|
$0.7648 / $0.8251 | Buy Now |
DISTI #
CLT32-55N
|
TTI | Power Inductors - SMD 55nH 1mOhm 39.5A 20% AEC-Q200 pbFree: Pb-Free Min Qty: 6000 Package Multiple: 6000 Container: Reel | Americas - 0 |
|
$0.6990 / $0.7130 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CLT32-55N
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
CLT32-55N
TDK Corporation
General Purpose Inductor, 0.055uH, 20%, 1 Element, Metal Core-Core, SMD, 1210, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TDK | |
Case/Size Code | 1210 | |
Construction | Rectangular | |
Core Material | METAL CORE | |
DC Resistance | 0.001 Ω | |
Inductance-Nom (L) | 0.055 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 165 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 2.5 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, Embossed Plastic, 13 Inch | |
Rated Current-Max | 28 A | |
Reference Standard | AEC-Q200 | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL IN-LINE | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 1 MHz | |
Tolerance | 20% |