There are no models available for this part yet.
Overview of CLT38N-5M630 by Panduit Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for CLT38N-5M630 by Panduit Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
65H8931
|
Newark | Slit Corrugated Loom Tubing Rohs Compliant: Yes |Panduit CLT38N-5M630 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,430.6600 / $1,641.8900 | Buy Now | |
DISTI #
CLT38N-5M630-ND
|
DigiKey | SLIT WRAP 0.394" X 5000' BLACK Min Qty: 1 Lead time: 3 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,600.1200 | Buy Now | |
DISTI #
CLT38N-5M630
|
Avnet Americas | CABLE TIES & WIRING ACCESSORIES - Cable Rools/Shrink Tubing (Alt: CLT38N-5M630) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$1,123.4000 | Buy Now | |
DISTI #
644-CLT38N-5M630
|
Mouser Electronics | Spiral Wraps, Sleeves, Tubing & Conduit Corr Loom Tub Slit .38 (9.7mm) X 5 RoHS: Compliant | 0 |
|
$1,599.8900 | Order Now | |
DISTI #
PANCLT38N-5M630
|
Heilind Electronics | Corr. Loom Tubing Slit, .38 (9.7mm) X 5 | Americas - 0 in Stock |
|
$1,477.1846 / $1,524.0793 | Buy Now | |
Onlinecomponents.com | Slit Corrugated Loom Tubing Is Offered For Applications Where Spiral Wrap RoHS: Compliant | 0 |
|
$1,280.2300 / $1,347.6100 | Buy Now | ||
DISTI #
000000000000046709
|
Sager | Spiral Wraps, Sleeves, Tubing & Conduit Corr Loom Tub Slit .38 (9.7mm) X 5 Min Qty: 1 | 0 |
|
$1,170.9400 / $1,185.4000 | Buy Now |