Part Details for CLT62N-2.5M630 by Panduit Corp
Overview of CLT62N-2.5M630 by Panduit Corp
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CLT62N-2.5M630
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65H8939
|
Newark | Slit Corrugated Loom Tubing Rohs Compliant: Yes |Panduit CLT62N-2.5M630 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,168.0000 / $1,340.4600 | Buy Now |
DISTI #
CLT62N-2.5M630-ND
|
DigiKey | SLIT WRAP 0.664" X 2500' BLACK Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,306.3500 | Buy Now |
DISTI #
CLT62N-2.5M630
|
Avnet Americas | CABLE TIES & WIRING ACCESSORIES - Cable Rools/Shrink Tubing (Alt: CLT62N-2.5M630) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$917.1500 | Buy Now |
DISTI #
644-CLT62N-2.5M630
|
Mouser Electronics | Spiral Wraps, Sleeves, Tubing & Conduit Corr Loom Tub Slit .62 (15.8mm) X RoHS: Compliant | 0 |
|
$1,306.2600 | Order Now |
DISTI #
PANCLT62N-2.5M630.U
|
Heilind Electronics | CORRUGATED LOOM TUBING, SLIT .62INX2,500FT BLK NYLON | Americas - 1875 in Stock |
|
$0.4832 | Buy Now |
DISTI #
PANCLT62N-2.5M630
|
Heilind Electronics | CRRGTD TUB,SLIT,.62IN X 2500FT BLK.HS NYLON6 | Americas - 5 in Stock |
|
$1,205.9846 / $1,244.2699 | Buy Now |
|
Onlinecomponents.com | Slit Corrugated Loom Tubing Is Offered For Applications Where Spiral Wrap RoHS: Compliant | 1 Factory Stock |
|
$1,045.1900 / $1,100.2000 | Buy Now |
DISTI #
PANCLT62N-2.5M630.U
|
Interstate Connecting Components | CORRUGATED LOOM TUBING, SLIT .62INX2,500FT BLK NYLON | 625 |
|
$0.4832 | Buy Now |
DISTI #
PANCLT62N-2.5M630
|
Interstate Connecting Components | CRRGTD TUB,SLIT,.62IN X 2500FT BLK.HS NYLON6 | 1 |
|
$1,205.9846 / $1,244.2699 | Buy Now |
DISTI #
000000000000621265
|
Sager | Spiral Wraps, Sleeves, Tubing & Conduit Corr Loom Tub Slit .62 (15.8mm) X Min Qty: 1 | 0 |
|
$955.9600 / $967.7700 | Buy Now |