-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Enhanced Product Single D-Type Flip-Flop With Asynchronous Clear 6-SC70 -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-22111-1-ND
|
DigiKey | IC FF D-TYPE SNGL 1BIT SC70-6 Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5128 In Stock |
|
$0.8755 / $2.0000 | Buy Now |
DISTI #
595-CLVC1G175MDCKREP
|
Mouser Electronics | Flip Flops Mil Enhanced Single D-Type Flip-Flop RoHS: Compliant | 13752 |
|
$0.8330 / $2.4200 | Buy Now |
|
Bristol Electronics | 92 |
|
RFQ | ||
DISTI #
C1S746204946277
|
Chip1Stop | Flip Flops RoHS: Compliant pbFree: Yes | 2530 |
|
$0.8250 / $2.0680 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CLVC1G175MDCKREP
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CLVC1G175MDCKREP
Texas Instruments
Enhanced Product Single D-Type Flip-Flop With Asynchronous Clear 6-SC70 -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SC-70, 6 PIN | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e4 | |
Length | 2 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | D FLIP-FLOP | |
Max Frequency@Nom-Sup | 150000000 Hz | |
Max I(ol) | 0.032 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP6,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.01 mA | |
Prop. Delay@Nom-Sup | 8 ns | |
Propagation Delay (tpd) | 16 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Type | POSITIVE EDGE | |
Width | 1.25 mm | |
fmax-Min | 150 MHz |
This table gives cross-reference parts and alternative options found for CLVC1G175MDCKREP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CLVC1G175MDCKREP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74LVC1G175DCKR | Single D-Type Flip-Flop with Asynchronous Clear 6-SC70 -40 to 125 | Texas Instruments | CLVC1G175MDCKREP vs SN74LVC1G175DCKR |
SN74LVC1G175DCKT | Single D-Type Flip-Flop with Asynchronous Clear 6-SC70 -40 to 125 | Texas Instruments | CLVC1G175MDCKREP vs SN74LVC1G175DCKT |
NC7SZ175P6 | D Flip-Flop, LVC/LCX/Z Series, 1-Func, Positive Edge Triggered, 1-Bit, True Output, CMOS, PDSO6, 1.25 MM, EIAJ, SC-88, SC-70, 6 PIN | Fairchild Semiconductor Corporation | CLVC1G175MDCKREP vs NC7SZ175P6 |
74LVC1G175DCKTE4 | LVC/LCX/Z SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PDSO6, GREEN, PLASTIC, SC-70, 6 PIN | Texas Instruments | CLVC1G175MDCKREP vs 74LVC1G175DCKTE4 |
V62/06633-01XE | Enhanced Product Single D-Type Flip-Flop With Asynchronous Clear 6-SC70 -55 to 125 | Texas Instruments | CLVC1G175MDCKREP vs V62/06633-01XE |