Logic
CLVC541AQPWRG4Q1
Texas Instruments
Description: Automotive 8-ch, 2-V to 3.6-V buffers with 3-state outputs 20-TSSOP -40 to 125

Overview of CLVC541AQPWRG4Q1 by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Telecommunications

Price & Stock for CLVC541AQPWRG4Q1 by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 296-CLVC541AQPWRG4Q1CT-ND
DigiKey IC BUF NON-INVERT 3.6V 20TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 1858
In Stock
  • 1 $0.9600
  • 10 $0.6650
  • 25 $0.5908
  • 100 $0.5095
  • 250 $0.4706
  • 500 $0.4471
  • 1,000 $0.4278
  • 2,000 $0.3463
$0.3463 / $0.9600 Buy Now
DISTI # 595-CLVC541AQPWRG4Q1
Mouser Electronics Buffers & Line Drivers Auto Cat Octal Buffer/Driver RoHS: Compliant 0
  • 2,000 $0.3460
$0.3460 Order Now

CAD Models for CLVC541AQPWRG4Q1 by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for CLVC541AQPWRG4Q1 by Texas Instruments

CLVC541AQPWRG4Q1
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
TSSOP
Package Description
TSSOP, TSSOP20,.25
Pin Count
20
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Control Type
ENABLE LOW
Count Direction
UNIDIRECTIONAL
Family
LVC/LCX/Z
JESD-30 Code
R-PDSO-G20
JESD-609 Code
e4
Length
6.5 mm
Logic IC Type
BUS DRIVER
Max I(ol)
0.024 A
Moisture Sensitivity Level
1
Number of Bits
8
Number of Functions
8
Number of Ports
2
Number of Terminals
20
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP20,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method
TR
Peak Reflow Temperature (Cel)
260
Power Supply Current-Max (ICC)
0.01 mA
Prop. Delay@Nom-Sup
5.1 ns
Propagation Delay (tpd)
5.6 ns
Qualification Status
Not Qualified
Screening Level
AEC-Q100
Seated Height-Max
1.2 mm
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
2 V
Supply Voltage-Nom (Vsup)
2.7 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
4.4 mm
Want to compare parts?
  1. CLVC541AQPWRG4Q1
    Texas Instruments
    Automotive 8-ch, 2-V to 3.6-V buffers with 3-state outputs 20-TSSOP -40 to 125
    VS

Alternate Parts for CLVC541AQPWRG4Q1

This table gives cross-reference parts and alternative options found for CLVC541AQPWRG4Q1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CLVC541AQPWRG4Q1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
PI74LCX541L Bus Driver, LVC/LCX/Z Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, 0.173 INCH, PLASTIC, TSSOP-20 Pericom Semiconductor Corporation CLVC541AQPWRG4Q1 vs PI74LCX541L
74LCX541MTC_NL Bus Driver, LVC/LCX/Z Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, 4.40 MM, LEAD FREE, MO-153AC, TSSOP-20 Fairchild Semiconductor Corporation CLVC541AQPWRG4Q1 vs 74LCX541MTC_NL
74LCX541TTR LVC/LCX/Z SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, TSSOP-20 STMicroelectronics CLVC541AQPWRG4Q1 vs 74LCX541TTR
74LCX541ATTR LVC/LCX/Z SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, TSSOP-20 STMicroelectronics CLVC541AQPWRG4Q1 vs 74LCX541ATTR
74LCX541MTCX_NL Bus Driver, LVC/LCX/Z Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, 4.40 MM, LEAD FREE, MO-153AC, TSSOP-20 Fairchild Semiconductor Corporation CLVC541AQPWRG4Q1 vs 74LCX541MTCX_NL
PI74LCX541LX Bus Driver, LVC/LCX/Z Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, 0.173 INCH, 1.10 MM HEIGHT, 0.65 MM PITCH, PLASTIC, TSSOP-20 Pericom Semiconductor Corporation CLVC541AQPWRG4Q1 vs PI74LCX541LX
MC74LCX541DTR2 LVC/LCX/Z SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, LEAD FREE, TSSOP-20 onsemi CLVC541AQPWRG4Q1 vs MC74LCX541DTR2
V62/04666-01YE Enhanced product 8-ch, 2-V to 3.6-V buffers with 3-state outputs 20-TSSOP -40 to 125 Texas Instruments CLVC541AQPWRG4Q1 vs V62/04666-01YE
MC74LCX541DTR2G Low Voltage CMOS Octal Buffer Flow Through Pinout, TSSOP 20 LEAD, 2500-REEL onsemi CLVC541AQPWRG4Q1 vs MC74LCX541DTR2G
MC74LCX541DT LVC/LCX/Z SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, LEAD FREE, TSSOP-20 onsemi CLVC541AQPWRG4Q1 vs MC74LCX541DT
Part Number Description Manufacturer Compare
74LCX541ATTR LVC/LCX/Z SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, TSSOP-20 STMicroelectronics CLVC541AQPWRG4Q1 vs 74LCX541ATTR
74LCX541MTC_NL Bus Driver, LVC/LCX/Z Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, 4.40 MM, LEAD FREE, MO-153AC, TSSOP-20 Fairchild Semiconductor Corporation CLVC541AQPWRG4Q1 vs 74LCX541MTC_NL
74LCX541MTCX_NL Bus Driver, LVC/LCX/Z Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, 4.40 MM, LEAD FREE, MO-153AC, TSSOP-20 Fairchild Semiconductor Corporation CLVC541AQPWRG4Q1 vs 74LCX541MTCX_NL
PI74LCX541L Bus Driver, LVC/LCX/Z Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, 0.173 INCH, PLASTIC, TSSOP-20 Pericom Semiconductor Corporation CLVC541AQPWRG4Q1 vs PI74LCX541L
MC74LCX541DT LVC/LCX/Z SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, LEAD FREE, TSSOP-20 onsemi CLVC541AQPWRG4Q1 vs MC74LCX541DT
MC74LCX541DTR2 LVC/LCX/Z SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, LEAD FREE, TSSOP-20 onsemi CLVC541AQPWRG4Q1 vs MC74LCX541DTR2
V62/04666-01YE Enhanced product 8-ch, 2-V to 3.6-V buffers with 3-state outputs 20-TSSOP -40 to 125 Texas Instruments CLVC541AQPWRG4Q1 vs V62/04666-01YE
PI74LCX541LX Bus Driver, LVC/LCX/Z Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, 0.173 INCH, 1.10 MM HEIGHT, 0.65 MM PITCH, PLASTIC, TSSOP-20 Pericom Semiconductor Corporation CLVC541AQPWRG4Q1 vs PI74LCX541LX
MC74LCX541DTR2G Low Voltage CMOS Octal Buffer Flow Through Pinout, TSSOP 20 LEAD, 2500-REEL onsemi CLVC541AQPWRG4Q1 vs MC74LCX541DTR2G

Related Parts for CLVC541AQPWRG4Q1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CLVC541AQPWRG4Q1 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CLVC541AQPWRG4Q1 by Texas Instruments

Select Manufacturer
Which Manufacturer of CLVC541AQPWRG4Q1 would you like to use for your alert(s)?
  • Please alert me when CLVC541AQPWRG4Q1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CLVC541AQPWRG4Q1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CLVC541AQPWRG4Q1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CLVC541AQPWRG4Q1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CLVC541AQPWRG4Q1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CLVC541AQPWRG4Q1 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: