Part Details for CLVTH162240IDGGREP by Texas Instruments
Overview of CLVTH162240IDGGREP by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CLVTH162240IDGGREP
CLVTH162240IDGGREP CAD Models
CLVTH162240IDGGREP Part Data Attributes
|
CLVTH162240IDGGREP
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CLVTH162240IDGGREP
Texas Instruments
Enhanced Product 3.3-V Abt 16-Bit Buffers/Drivers With 3-State Outputs 48-TSSOP -40 to 85
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP, | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Family | LVT | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e4 | |
Length | 12.5 mm | |
Logic IC Type | BUS DRIVER | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 4 | |
Number of Functions | 4 | |
Number of Ports | 2 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE WITH SERIES RESISTOR | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 4.6 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 6.1 mm |
Alternate Parts for CLVTH162240IDGGREP
This table gives cross-reference parts and alternative options found for CLVTH162240IDGGREP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CLVTH162240IDGGREP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74LVTH162240DGGR | 16-ch, 2.7-V to 3.6-V inverters with bus-hold, TTL-compatible CMOS inputs and 3-state outputs 48-TSSOP -40 to 85 | Texas Instruments | CLVTH162240IDGGREP vs SN74LVTH162240DGGR |
74LVT162240ADGG | IC LVT SERIES, QUAD 4-BIT DRIVER, INVERTED OUTPUT, PDSO48, 6.10 MM, PLASTIC, MO-153, SOT-362-1, TSSOP2-48, Bus Driver/Transceiver | NXP Semiconductors | CLVTH162240IDGGREP vs 74LVT162240ADGG |
74LVT162240MTD | Bus Driver, LVT Series, 4-Func, 4-Bit, Inverted Output, BICMOS, PDSO48, 6.10 MM, MO-153ED, TSSOP-48 | Rochester Electronics LLC | CLVTH162240IDGGREP vs 74LVT162240MTD |
SN74LVT162240DGG | LVT SERIES, QUAD 4-BIT DRIVER, INVERTED OUTPUT, PDSO48 | Texas Instruments | CLVTH162240IDGGREP vs SN74LVT162240DGG |
VT162240ADGG | IC LVT SERIES, QUAD 4-BIT DRIVER, INVERTED OUTPUT, PDSO48, Bus Driver/Transceiver | NXP Semiconductors | CLVTH162240IDGGREP vs VT162240ADGG |
74LVT162240ADGG:51 | 74LVT162240A - 3.3 V LVT 16-bit inverting buffer/driver with 30 Ohm termination resistors (3-State) TSSOP 48-Pin | NXP Semiconductors | CLVTH162240IDGGREP vs 74LVT162240ADGG:51 |
74LVTH162240MTX | Bus Driver, LVT Series, 4-Func, 4-Bit, Inverted Output, BICMOS, PDSO48, 6.10 MM, MO-153ED, TSSOP-48 | Fairchild Semiconductor Corporation | CLVTH162240IDGGREP vs 74LVTH162240MTX |
SN74LVT162240DGGR | LVT SERIES, QUAD 4-BIT DRIVER, INVERTED OUTPUT, PDSO48, GREEN, PLASTIC, TSSOP-48 | Rochester Electronics LLC | CLVTH162240IDGGREP vs SN74LVT162240DGGR |
74LVT162240ADG | IC LVT SERIES, QUAD 4-BIT DRIVER, INVERTED OUTPUT, PDSO48, 6.10 MM, PLASTIC, MO-153, SOT-362-1, TSSOP2-48, Bus Driver/Transceiver | NXP Semiconductors | CLVTH162240IDGGREP vs 74LVT162240ADG |
74LVT162240MTD | LVT SERIES, QUAD 4-BIT DRIVER, INVERTED OUTPUT, PDSO48, 6.10 MM, PLASTIC, TSSOP-48 | Texas Instruments | CLVTH162240IDGGREP vs 74LVT162240MTD |