Part Details for CM-150N-Y5V/50-T by SR Components Inc
Overview of CM-150N-Y5V/50-T by SR Components Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
75150N | Rochester Electronics LLC | 75150N | |
ADUM150N1BRZ-RL7 | Analog Devices | IC Robust 5 ch digitalI SO 5/0 | |
ADUM150N0BRZ | Analog Devices | IC Robust 5 ch digitalI SO 5/0 |
Price & Stock for CM-150N-Y5V/50-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CM-150N-Y5V/50-T
|
TME | Capacitor: ceramic, MLCC, 150nF, 50V, Y5V, ±10%, THT, 5mm, tape Min Qty: 2500 | 5000 |
|
$0.0383 / $0.0490 | Buy Now |