Part Details for CM-220N-Y5V/50-T by SR Components Inc
Overview of CM-220N-Y5V/50-T by SR Components Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADUM220N1BRWZ-RL | Analog Devices | IC, Robust Dual ISO, 2:0 chann | |
ADUM220N1BRWZ | Analog Devices | IC, Robust Dual ISO, 2:0 chann | |
ADUM220N0BRWZ-RL | Analog Devices | IC, Robust Dual ISO, 2:0 chann |
Price & Stock for CM-220N-Y5V/50-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CM-220N-Y5V/50-T
|
TME | Capacitor: ceramic, MLCC, 220nF, 50V, Y5V, ±10%, THT, 5mm, tape Min Qty: 2500 | 2500 |
|
$0.0300 / $0.0386 | Buy Now |