Part Details for CM-41042 by SerialGear.com
Overview of CM-41042 by SerialGear.com
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10137924-1042LF | Amphenol Communications Solutions | Minitek® Pwr 3.0, Dual Row, Right Angle SMT Tails and Hold Down Header, 30u\\ Gold (Tin on Tails) plating, Black Color, 10 Positions, Non GW Compatible LCP. | |
10159558-410421RLF | Amphenol Communications Solutions | ComboStak® Vertical Header 2P 10S 2P Height 4.3mm | |
10141042-403A000LF | Amphenol Communications Solutions | PwrMAX® Power Connector, Right Angle, Receptacle, 2HP+18S+2HP |
Price & Stock for CM-41042
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2671-CM-41042-ND
|
DigiKey | 4-PORT DB-9 RS232 TO USB ADAPTER Min Qty: 1 Lead time: 1 Weeks Container: Retail Package MARKETPLACE PRODUCT |
8 In Stock |
|
$337.4400 | Buy Now |