Part Details for CM-S221PCC (ALTERNATE: 445360226) by OMRON Industrial Automation
Overview of CM-S221PCC (ALTERNATE: 445360226) by OMRON Industrial Automation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CM-S221PCC (ALTERNATE: 445360226)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71079183
|
RS | Cm-S221 2N/O+1N/C 6-Pin Micro Ac Pig Tail No Cable | Omron Automation CM-S221PCC RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$240.8400 | RFQ |