Part Details for CM0403CG by Dongguan Mentech Optical & Magnetic Co Ltd
Overview of CM0403CG by Dongguan Mentech Optical & Magnetic Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CM0403CG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 4.7mH@10kHz 700m�� 2 SOP-4 Common Mode Filters ROHS | 31395 |
|
$0.1782 / $0.3333 | Buy Now |