Part Details for CM05ED620FO3 by Cornell Dubilier Electronics Inc
Overview of CM05ED620FO3 by Cornell Dubilier Electronics Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CM05ED620FO3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12C3785
|
Newark | Capacitor, mica,62Pf,500Vdc,.5-Pf Tol,.5+Pf Tol,1-% Tol,1+% Tol,-20,100Ppm-Tc Rohs Compliant: No |Cornell Dubilier CM05ED620FO3 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.3100 / $5.7700 | Buy Now |
DISTI #
CM05ED620FO3-ND
|
DigiKey | CAP MICA 62PF 500V RADIAL Min Qty: 100 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.0697 | Buy Now |
DISTI #
598-CM05ED620FO3
|
Mouser Electronics | Mica Capacitors 62pF 500V 1% RoHS: Not Compliant | 0 |
|
$4.2300 / $6.8100 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.8000 / $6.2300 | Buy Now |
|
Bristol Electronics | Min Qty: 2 | 225 |
|
$1.0125 / $2.7000 | Buy Now |
|
Quest Components | CAP,MICA,62PF,500VDC,.5-PF TOL,.5+PF TOL,1-% TOL,1+% TOL,-20,100PPM-TC | 211 |
|
$3.5640 / $8.9100 | Buy Now |
|
Quest Components | CAP,MICA,62PF,500VDC,.5-PF TOL,.5+PF TOL,1-% TOL,1+% TOL,-20,100PPM-TC | 180 |
|
$1.2600 / $3.6000 | Buy Now |
Part Details for CM05ED620FO3
CM05ED620FO3 CAD Models
CM05ED620FO3 Part Data Attributes
|
CM05ED620FO3
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
CM05ED620FO3
Cornell Dubilier Electronics Inc
CAP MICA 62PF 500V RADIAL
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , 4517 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.0060 | |
Capacitance | 0.000062 µF | |
Capacitor Type | MICA CAPACITOR | |
Dielectric Material | MICA | |
Height | 9.14 mm | |
Length | 11.43 mm | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 500 V | |
Reference Standard | MIL-C-5 | |
Size Code | 4517 | |
Temperature Coefficient | -20/+100ppm/Cel ppm/°C | |
Terminal Pitch | 5.72 mm | |
Width | 4.32 mm |
Alternate Parts for CM05ED620FO3
This table gives cross-reference parts and alternative options found for CM05ED620FO3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CM05ED620FO3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CM10ED620FO3 | Mica Capacitor, Mica, 500V, 1% +Tol, 1% -Tol, -20/+100ppm/Cel TC, 0.000062uF, 4517, | Cornell Dubilier Electronics Inc | CM05ED620FO3 vs CM10ED620FO3 |
DM15ED620FO3 | Mica Capacitor, Mica, 500V, 1% +Tol, 1% -Tol, -20/+100ppm/Cel TC, 0.000062uF, 4517, | Arco Electronics | CM05ED620FO3 vs DM15ED620FO3 |
DM15ED620FO3LF | Mica Capacitor, Mica, 500V, 1% +Tol, 1% -Tol, -20/+100ppm/Cel TC, 0.000062uF, 4517, | Arco Electronics | CM05ED620FO3 vs DM15ED620FO3LF |
CM10ED620FO3 | Mica Capacitor, Mica, 500V, 1% +Tol, 1% -Tol, -20/+100ppm/Cel TC, 0.000062uF, 4517, | Arco Electronics | CM05ED620FO3 vs CM10ED620FO3 |
CM05ED620FO3 | Mica Capacitor, Mica, 500V, -20/+100ppm/Cel TC, 0.000062uF, 4517 | Arco Electronics | CM05ED620FO3 vs CM05ED620FO3 |