Part Details for CM101J12S205QA by C&K
Overview of CM101J12S205QA by C&K
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CM101J12S205QA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AH7327
|
Newark | Cm101J12S205Qa |C&k Components CM101J12S205QA Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.1700 | Buy Now |
DISTI #
401-1343-ND
|
DigiKey | SWITCH ROCKER SPDT 16A 125V Min Qty: 1000 Lead time: 20 Weeks Container: Tray | Temporarily Out of Stock |
|
$1.9805 | Buy Now |
DISTI #
611-CM101J12S205QA
|
Mouser Electronics | Rocker Switches SPDT 16A ON-ON BLK RoHS: Compliant | 1102 |
|
$1.7300 / $2.1200 | Buy Now |
DISTI #
70128129
|
RS | Switch, Rocker, SPDT, ON-NONE-ON, Black Actuator, No Legend, 16A, 125VAC.250 QC | C&K CM101J12S205QA RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$2.2700 / $2.3100 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1 | 0 |
|
$1.9800 | Buy Now |
DISTI #
000000000001086891
|
Sager | Rocker Switches SPDT 16A ON-ON BLK Min Qty: 1000 | 0 |
|
$1.6800 / $1.7500 | Buy Now |
Part Details for CM101J12S205QA
CM101J12S205QA CAD Models
CM101J12S205QA Part Data Attributes
|
CM101J12S205QA
C&K
Buy Now
Datasheet
|
Compare Parts:
CM101J12S205QA
C&K
ROCKER SWITCH, SPDT, LATCHED, PANEL MOUNT, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Actuator Color | BLACK | |
Actuator Length | 0.276 inch | |
Actuator Material | NYLON | |
Actuator Type | ROCKER | |
Additional Feature | ROHS COMPLIANT | |
Body Breadth | 10.7 mm | |
Body Height | 18 mm | |
Body Length or Diameter | 27.2 mm | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | SILVER | |
Contact (AC) Max Rating R Load | 16A@125VAC | |
Contact Current(AC)-Max | 16 A | |
Contact Function | ON-ON | |
Contact Voltage(AC)-Max | 125 V | |
Dielectric Withstand Volts | 1500VRMS V | |
Electrical Life | 10000 Cycle(s) | |
End Contact Plating | SILVER | |
Housing Material | NYLON | |
Insulation Resistance | 100000000 Ω | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -20 °C | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPDT | |
Switch Type | ROCKER SWITCH | |
Terminal Finish | SILVER | |
Terminal Length | 0.415 inch | |
Terminal Material | COPPER ALLOY | |
Termination Type | QUICK CONNECT |
Alternate Parts for CM101J12S205QA
This table gives cross-reference parts and alternative options found for CM101J12S205QA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CM101J12S205QA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC915-MW-W-0-W | Rocker Switch, SPDT, Latched, Wire Terminal, Rocker Actuator, Panel Mount | Carling Technologies | CM101J12S205QA vs RC915-MW-W-0-W |
CM101J13S205QA8 | ROCKER SWITCH, SPDT, LATCHED, PANEL MOUNT, ROHS COMPLIANT | C&K | CM101J12S205QA vs CM101J13S205QA8 |
CM101J13S405DQA8 | ROCKER SWITCH, SPDT, LATCHED, PANEL MOUNT, ROHS COMPLIANT | C&K | CM101J12S205QA vs CM101J13S405DQA8 |
CG103J11S207DQF7 | ROCKER SWITCH, SPDT, LATCHED, PANEL MOUNT, ROHS COMPLIANT | C&K | CM101J12S205QA vs CG103J11S207DQF7 |
CG101J13S205HQF8 | ROCKER SWITCH, SPDT, LATCHED, PANEL MOUNT, ROHS COMPLIANT | C&K | CM101J12S205QA vs CG101J13S205HQF8 |
CM101J13S305DQA8 | ROCKER SWITCH, SPDT, LATCHED, PANEL MOUNT, ROHS COMPLIANT | C&K | CM101J12S205QA vs CM101J13S305DQA8 |
CG103J11S107DQF7 | ROCKER SWITCH, SPDT, LATCHED, PANEL MOUNT, ROHS COMPLIANT | C&K | CM101J12S205QA vs CG103J11S107DQF7 |
CM101J1AS307HQA | ROCKER SWITCH, SPDT, LATCHED, PANEL MOUNT, ROHS COMPLIANT | C&K | CM101J12S205QA vs CM101J1AS307HQA |
CM101J13S107QA8 | ROCKER SWITCH, SPDT, LATCHED, PANEL MOUNT, ROHS COMPLIANT | C&K | CM101J12S205QA vs CM101J13S107QA8 |
CM101J1AS407DQA7 | ROCKER SWITCH, SPDT, LATCHED, PANEL MOUNT, ROHS COMPLIANT | C&K | CM101J12S205QA vs CM101J1AS407DQA7 |