Part Details for CM10SC10MQ by SOURIAU-SUNBANK
Overview of CM10SC10MQ by SOURIAU-SUNBANK
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CM10SC10MQ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AJ7120
|
Newark | Circular Contact, Skt, 18-24Awg, Crimp, Product Range:Souriau Clipper Series, Contact Gender:Socket, Contact Termination Type:Crimp, Wire Size Awg Max:18Awg, Wire Size Awg Min:24Awg, Contact Plating:Gold Plated Contacts |Souriau-Sunbank/eaton CM10SC10MQ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 739 |
|
$1.9500 / $2.6500 | Buy Now |
DISTI #
74R3340
|
Newark | Circular Connector Contact, Machined, Socket, 24 Awg, 18 Awg, Crimp, Gold Plated Contacts Rohs Compliant: Yes |Souriau-Sunbank/eaton CM10SC10MQ Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.6700 / $4.8000 | Buy Now |
DISTI #
SOU1963-ND
|
DigiKey | CONTACT SOCKET 18-24AWG CRIMP Min Qty: 100 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.9126 | Buy Now |
DISTI #
649-CM10SC10MQ
|
Mouser Electronics | Standard Circular Contacts Socket Contact Sz 20 18-24 AWG RoHS: Compliant | 1571 |
|
$1.0100 / $1.2400 | Buy Now |
DISTI #
70449760
|
RS | Clipper, Contact, crimp, fem,24-18awg, sze16 | Souriau-Sunbank by Eaton CM10SC10MQ RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 10 |
|
$1.5000 / $2.0000 | Buy Now |
DISTI #
CM10SC10MQ
|
TTI | Standard Circular Contacts Socket Contact Sz 20 18-24 AWG Min Qty: 5 Package Multiple: 1 Container: Each |
Americas - 3310 In Stock |
|
$1.1800 | Buy Now |
DISTI #
SOICM10SC10MQ
|
Interstate Connecting Components | 0 |
|
Buy Now | ||
DISTI #
1795745
|
element14 Asia-Pacific | CONTACT, FEMALE, AWG24-18, CRIMP RoHS: Compliant Min Qty: 1 Container: Each | 54 |
|
$3.4249 | Buy Now |
DISTI #
1795745
|
Farnell | CONTACT, FEMALE, AWG24-18, CRIMP RoHS: Compliant Min Qty: 1 Lead time: 14 Weeks, 1 Days Container: Each | 0 |
|
$3.3439 / $5.9739 | Buy Now |
DISTI #
CM10SC10MQ
|
FDH Electronics | Connector Misc Min Qty: 1 | 716 |
|
Buy Now RFQ |
Part Details for CM10SC10MQ
CM10SC10MQ CAD Models
CM10SC10MQ Part Data Attributes:
|
CM10SC10MQ
SOURIAU-SUNBANK
Buy Now
Datasheet
|
Compare Parts:
CM10SC10MQ
SOURIAU-SUNBANK
Crimp Socket Contact; Wire Size (AWG):24-18; Contact Size:20; Body Plating:Gold; Leaded Process Compatible:Yes; Series:Clipper RoHS Compliant: Yes
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SOURIAU-SUNBANK CONNECTION TECHNOLOGIES | |
Reach Compliance Code | unknown | |
Connector Support Type | CONNECTOR ACCESSORY |