Part Details for CM111-02-2000-048 by ECCO Safety Group
Results Overview of CM111-02-2000-048 by ECCO Safety Group
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CM111-02-2000-048 Information
CM111-02-2000-048 by ECCO Safety Group is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-058BNCX200-003 | Amphenol Cables on Demand | Amphenol CO-058BNCX200-003 BNC Male to BNC Male (RG58) 50 Ohm Coaxial Cable Assembly 3ft | |
CO-058BNCX200-050 | Amphenol Cables on Demand | Amphenol CO-058BNCX200-050 BNC Male to BNC Male (RG58) 50 Ohm Coaxial Cable Assembly 50ft | |
CO-058SMAX200-002 | Amphenol Cables on Demand | Amphenol CO-058SMAX200-002 SMA Male to SMA Male (RG58) 50 Ohm Coaxial Cable Assembly 2ft |
Price & Stock for CM111-02-2000-048
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67AK1667
|
Newark | Heat Shrink Tubing/Clear/50.8Mm/1.2Mm, Shrink Ratio:2:1, I.d. Supplied - Imperial:2", I.d. Supplied - Metric:50.8Mm, Shrink Tubing/Boot Colour:Transparent, Length - Imperial:48", Length - Metric:1.2Mm, I.d. Recovered Max - Metric:-Rohs Compliant: Yes |Ecco CM111-02-2000-048 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$244.9900 / $271.6200 | Buy Now |