Part Details for CM1293A-02SO by onsemi
Results Overview of CM1293A-02SO by onsemi
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CM1293A-02SO Information
CM1293A-02SO by onsemi is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for CM1293A-02SO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AC1716
|
Newark | Diode Array, Esd Protection, Sc-74, Clamping Voltage Vc Max:9.9V, Diode Case Style:Sc-74, No. Of Pins:6Pins, Operating Voltage:3.3V, Power Dissipation Pd:-, Product Range:Cm1293A Series, Automotive Qualification Standard:- Rohs Compliant: Yes |Onsemi CM1293A-02SO RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 35 |
|
$0.0090 | Buy Now |
DISTI #
99R2541
|
Newark | Esd Protection Array, 2 And 4-Channel, Low Capacitance/ Reel Rohs Compliant: Yes |Onsemi CM1293A-02SO RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
70339574
|
RS | CM1293A-02SO, Dual Uni-Directional ESD Protection Array, 225mW, 6-Pin SC-74 | ON Semiconductor CM1293A-02SO RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1690 / $0.1990 | RFQ |
|
Bristol Electronics | 3325 |
|
RFQ | ||
DISTI #
SMC-CM1293A-02SO
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 9395 |
|
RFQ | |
DISTI #
CM1293A-02SO
|
Avnet Silica | ESD Suppressor TVS 8KV 6Pin SC74 TR (Alt: CM1293A-02SO) RoHS: Compliant Min Qty: 9000 Package Multiple: 3000 Lead time: 143 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
CM1293A-02SO
|
EBV Elektronik | ESD Suppressor TVS 8KV 6Pin SC74 TR (Alt: CM1293A-02SO) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 143 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Vyrian | Diodes | 1662 |
|
RFQ |
Part Details for CM1293A-02SO
CM1293A-02SO CAD Models
CM1293A-02SO Part Data Attributes
|
CM1293A-02SO
onsemi
Buy Now
Datasheet
|
Compare Parts:
CM1293A-02SO
onsemi
ESD Protection Array, 2 and 4-Channel, Low Capacitance, SC-74 (SC-59ML) 6 LEAD, 3000-REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SC-74 (SC-59ML) 6 LEAD | |
Package Description | PACKAGE-5 | |
Pin Count | 6 | |
Manufacturer Package Code | 318F-05 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Clamping Voltage-Max | 9.9 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | MO-178AA | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 5 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.225 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for CM1293A-02SO
This table gives cross-reference parts and alternative options found for CM1293A-02SO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CM1293A-02SO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CM1293A-02SO | California Micro Devices | Check for Price | Trans Voltage Suppressor Diode, Unidirectional, 1 Element, Silicon, MO-178AA, LEAD FREE, MO-178, 5 PIN | CM1293A-02SO vs CM1293A-02SO |