Part Details for CM1296-000 by TE Connectivity
Overview of CM1296-000 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Motor control systems
Robotics and Drones
Price & Stock for CM1296-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09AK1368
|
Newark | Txr21Ac00-1806Ai |Raychem Te Connectivity CM1296-000 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 25 |
|
$142.7500 / $151.1400 | Buy Now |
DISTI #
2266-CM1296-000-ND
|
DigiKey | CONN Min Qty: 1 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
25 In Stock |
|
$239.6900 / $253.7600 | Buy Now |
DISTI #
RYCTXR21AC00-1806AI
|
Heilind Electronics | Cross Referenced to TE CNTY RAYCHEM - Part: RYCTXR21AC00-1806AI | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
66042889
|
Verical | 180° 18 Shell Size Electroless Nickel Aluminum Alloy Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$224.7600 / $237.9600 | Buy Now |
DISTI #
CM1296000-TEC
|
TME | CM1296-000 Min Qty: 1 | 25 |
|
$223.3208 / $262.7153 | Buy Now |
DISTI #
RYCTXR21AC00-1806AI
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYCTXR21AC00-1806AI | 0 |
|
Buy Now | |
DISTI #
C1S616500713308
|
Chip1Stop | Other Cable Assembly | 25 |
|
$261.0000 / $293.0000 | Buy Now |