Part Details for CM160808-18NJL by Bourns Inc
Overview of CM160808-18NJL by Bourns Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2508-18NJLB | Coilcraft Inc | General Purpose Inductor, 0.018uH, 5%, 1 Element, Air-Core, SMD, 2716, ROHS COMPLIANT | |
2508-18NJLC | Coilcraft Inc | General Purpose Inductor, 0.018uH, 5%, 1 Element, Air-Core, SMD, 2716, ROHS COMPLIANT | |
2508-18NJL | Coilcraft Inc | RF inductor, air core, 5% tol, SMT, RoHS |
Price & Stock for CM160808-18NJL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CM160808-18NJL
|
Avnet Americas | Wirewound Inductor, 18 nH, 450 Milliohm, ± 5%, 2.3 GHz, 350 mA, 0603 [1608 Metric] - Tape and Reel (Alt: CM160808-18NJL) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ | |
DISTI #
CM160808-18NJL
|
Avnet Abacus | Wirewound Inductor, 18 nH, 450 Milliohm, � 5%, 2.3 GHz, 350 mA, 0603 [1608 Metric] (Alt: CM160808-18NJL) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for CM160808-18NJL
CM160808-18NJL CAD Models
CM160808-18NJL Part Data Attributes
|
CM160808-18NJL
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CM160808-18NJL
Bourns Inc
General Purpose Inductor, 0.018uH, 5%, 1 Element, Alumina Ceramic-Core, SMD, 0603, CHIP, 0603, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BOURNS INC | |
Package Description | 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 |