Part Details for CM1901-7R by Bel Power Solutions
Overview of CM1901-7R by Bel Power Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for CM1901-7R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CM1901-7R-ND
|
DigiKey | DC/DC CONVERTER 48V 50W Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
784-CM1901-7R
|
Mouser Electronics | Isolated DC/DC Converters - Rack Mount DC-DC CONVERTER RoHS: Compliant | 0 |
|
Order Now |
Part Details for CM1901-7R
CM1901-7R CAD Models
CM1901-7R Part Data Attributes:
|
CM1901-7R
Bel Power Solutions
Buy Now
Datasheet
|
Compare Parts:
CM1901-7R
Bel Power Solutions
DC/DC CONVERT 48V 1A
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | POWER-ONE INC | |
Package Description | METAL, CASE M02, MODULE | |
Reach Compliance Code | compliant | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 140 V | |
Input Voltage-Min | 28 V | |
Input Voltage-Nom | 60 V | |
JESD-30 Code | R-MXMA-X | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 71 °C | |
Operating Temperature-Min | -25 °C | |
Output Voltage-Max | 52.8 V | |
Output Voltage-Min | ||
Output Voltage-Nom | 48 V | |
Package Body Material | METAL | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | TIN LEAD | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Total Power Output-Max | 50 W | |
Trim/Adjustable Output | YES |